0015605 | LAPP

PVC control line ÖLFLEX 150 CY 5 G 0.75 mm², shielded, gray, 0015605

Order No.: 33P484
EAN: 4044774544168
MPN:
0015605
ÖLFLEX 150 CY 5G0,75
Series: ÖLFLEX 150 CY
0015605 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
5.355 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
401.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
75 mtr.
5.355 €

Control cable, 0015605, LAPP

Features

  • Flame-retardant
  • Oil-resistant
  • Good chemical resistance
  • Interference signals
  • High degree of screening
  • Low transfer impedance

Applications

  • Plant engineering
  • Industrial machinery
  • Heating and air-conditioning systems
  • In EMC-sensitive environments
  • Mainly used in dry, damp and wet interiors (including water-oil mixtures), but not for outdoor use
Technical specifications
Filter Property Value
Product type control line
Number of cores 5
Cable cross-section 0.75 mm²
Colour gray
Material PVC
Outer diameter 10.3 mm
Shielding shielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Core colour sequence black/green-yellow
Drag chain suitable No
Standard number IEC, EN
Rated voltage 500 V
Rated voltage U0 300 V
Rated voltage UL/CSA 600 V
Temperature range (unmoved) -40 °C to 70 °C
Temperature range (active) -5 °C to 70 °C
Test voltage 3 kV
Logistics
Property Value
Country of origin FR
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes