00136223 | LAPP

PUR connection cable H07BQ-F 4 G 1.5 mm², unshielded, orange, 00136223

Order No.: 30P8094
EAN: 4044774618326
MPN:
00136223
H07BQ-F 4G1,5
Series: H07BQ-F
00136223 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
5.9143 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
591.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
5.9143 €

PUR Power cable, 00136223/100, LAPP

ÖLFLEX® 550 P - PUR power cable, harmonized according H05BQ-F / H07BQ-F type for oil and abrasion resistant use witgh handheld equipment or building machines.

FEATURES

  • Suitable for outdoor applications
  • Oil-resistant
  • Cold-resistant
  • Mechanical resistance

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: Rubber
  • Color: orange
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Filter Property Value
Product type connection cable
Number of cores 4
Cable cross-section 1.5 mm²
Colour orange
Material PUR
Outer diameter 11.6 mm
Shielding unshielded
Halogen free Yes
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material rubber
Core colour sequence VDE 0293-308
Drag chain suitable No
Standard number HAR, EAC
Rated voltage 750 V
Rated voltage U0 450 V
Temperature range (unmoved) -50 °C to 90 °C
Temperature range (active) -40 °C to 90 °C
Test voltage 3 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes