0012647 | LAPP

PVC control line ÖLFLEX EB CY 25 x 0.75 mm², shielded, blue, 0012647

Order No.: 33P1815
EAN: 4044775150399
MPN:
0012647
ÖLFLEX EB CY 25X0,75
Series: ÖLFLEX EB CY
0012647 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
18.9329 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
946.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
18.9329 €

Control line, 0012647, LAPP

Features

  • UV and weather-resistant
  • Flame-retardant
  • High degree of screening
  • Low transfer impedance

Applications

  • For intrinsically safe circuits
  • In EMC-sensitive environments (electromagnetic compatibility)
Technical specifications
Filter Property Value
Product type control line
Number of cores 25
Cable cross-section 0.75 mm²
Colour blue
Material PVC
Outer diameter 14.8 mm
Shielding shielded
Halogen free No
Protective conductor available No
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Core colour sequence VDE 0293-1
Drag chain suitable No
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Test voltage 3 kV
Logistics
Property Value
Country of origin DE
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15