0012642 | LAPP
PVC control line ÖLFLEX EB CY 4 x 0.75 mm², shielded, blue, 0012642
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.1059 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
310.59 € *
Price list
Quantity
Price per unit*
100 mtr.
3.1059 €
500 mtr.
2.9155 €
*incl. VAT plus shipping costs
Subject to prior sale
Control line, 0012642, LAPP
Features
- UV and weather-resistant
- Flame-retardant
- High degree of screening
- Low transfer impedance
Applications
- For intrinsically safe circuits
- In EMC-sensitive environments (electromagnetic compatibility)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 4 | |
| Cable cross-section | 0.75 mm² | |
| Colour | blue | |
| Material | PVC | |
| Outer diameter | 7 mm | |
| Shielding | shielded | |
| Halogen free | No | |
| Protective conductor available | No | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PVC | |
| Core colour sequence | VDE 0293-1 | |
| Drag chain suitable | No | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -5 °C to 70 °C | |
| Test voltage | 3 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BG |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |