0012640 | LAPP

PVC control line ÖLFLEX EB CY 2 x 0.75 mm², shielded, blue, 0012640

Order No.: 33P1818
EAN: 4044774541594
MPN:
0012640
ÖLFLEX EB CY 2X0,75
Series: ÖLFLEX EB CY
0012640 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
2.9274 € *
Available: 45 mtr.
Total Price:
2.93 € *
Price list
Quantity
Price per unit*
1 mtr.
2.9274 €
10 mtr.
2.5466 €
50 mtr.
2.3443 €
100 mtr.
2.1539 €
500 mtr.
2.0349 €
*incl. VAT plus shipping costs
Subject to prior sale

Control line, 0012640, LAPP

Features

  • UV and weather-resistant
  • Flame-retardant
  • High degree of screening
  • Low transfer impedance

Applications

  • For intrinsically safe circuits
  • In EMC-sensitive environments (electromagnetic compatibility)
Technical specifications
Filter Property Value
Product type control line
Number of cores 2
Cable cross-section 0.75 mm²
Colour blue
Material PVC
Outer diameter 6.2 mm
Shielding shielded
Halogen free No
Protective conductor available No
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Core colour sequence VDE 0293-1
Drag chain suitable No
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Test voltage 3 kV
Logistics
Property Value
Country of origin BG
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15