0012506 | LAPP

PVC control line ÖLFLEX EB 18 x 1.5 mm², unshielded, blue, 0012506

Order No.: 33P1788
EAN: 4044775149607
MPN:
0012506
ÖLFLEX EB 18G1,5
Series: ÖLFLEX EB
0012506 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
15.9698 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
798.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
15.9698 €

Control line, 0012506, LAPP

Features

  • UV and weather-resistant
  • Flame-retardant

Applications

  • For intrinsically safe circuits
Technical specifications
Filter Property Value
Product type control line
Number of cores 18
Cable cross-section 1.5 mm²
Colour blue
Material PVC
Outer diameter 14.4 mm
Shielding unshielded
Halogen free No
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Core colour sequence VDE 0293-1
Drag chain suitable No
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Test voltage 3 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin BG
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes