00124653 | LAPP
PUR connection cable ÖLFLEX 540 P 5 G 1.5 mm², unshielded, yellow, 00124653
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
6.8068 € *
Standard delivery time from the manufacturer is: On Request
PUR Power cable, 00124653/100, LAPP
ÖLFLEX® 540 P - PUR power cable, VDE certified outdoor use an constructions sites with yellow jacket colour - cold flexible, abrasion resistant, halogen-free .
FEATURES
- Mechanical resistance
- Halogen-free
- Cold-resistant
- Suitable for outdoor use
Technical Data
- Cable material: Copper, tin-plated
- Core insulation material: PUR
- Color: yellow
- Conductor category: Cl.5 = fine-stranded
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Number of cores | 5 | |
| Cable cross-section | 1.5 mm² | |
| Colour | yellow | |
| Material | PUR | |
| Outer diameter | 10.7 mm | |
| Shielding | unshielded | |
| Halogen free | Yes | |
| Protective conductor available | Yes | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | TPE | |
| Core colour sequence | VDE 0293-308 | |
| Drag chain suitable | No | |
| Standard number | VDE, EAC | |
| Rated voltage | 750 V | |
| Rated voltage U0 | 450 V | |
| Temperature range (unmoved) | -50 °C to 90 °C | |
| Temperature range (active) | -40 °C to 90 °C | |
| Test voltage | 3 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |