0012453 | LAPP

PUR connection cable ÖLFLEX 540 P 3 G 0.75 mm², unshielded, yellow, 0012453

Order No.: 30P7954
EAN: 4044774616032
MPN:
0012453
ÖLFLEX 540 P 3G0,75
Series: ÖLFLEX 540 P
0012453 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
3.0940 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
309.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
3.0940 €

PUR Power cable, 0012453/100, LAPP

ÖLFLEX® 540 P - PUR power cable, VDE certified outdoor use an constructions sites with yellow jacket colour - cold flexible, abrasion resistant, halogen-free .

FEATURES

  • Mechanical resistance
  • Halogen-free
  • Cold-resistant
  • Suitable for outdoor use

Technical Data

  • Cable material: Copper, tin-plated
  • Core insulation material: PUR
  • Color: yellow
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Filter Property Value
Product type connection cable
Number of cores 3
Cable cross-section 0.75 mm²
Colour yellow
Material PUR
Outer diameter 6.7 mm
Shielding unshielded
Halogen free Yes
Protective conductor available Yes
Cable material copper, tin-plated
Conductor category CL.5 = fine stranded
Core insulation material TPE
Core colour sequence VDE 0293-308
Drag chain suitable No
Standard number VDE, EAC
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -50 °C to 90 °C
Temperature range (active) -40 °C to 90 °C
Test voltage 3 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes