0012430 | LAPP

PVC control line ÖLFLEX EB 4 x 0.75 mm², unshielded, blue, 0012430

Order No.: 33P1801
EAN: 4044774541143
MPN:
0012430
ÖLFLEX EB 4X0,75
Series: ÖLFLEX EB
0012430 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
1.9754 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.98 € *
Price list
Quantity
Price per unit*
1 mtr.
1.9754 €
10 mtr.
1.7255 €
50 mtr.
1.5946 €
100 mtr.
1.4756 €
500 mtr.
1.3804 €
*incl. VAT plus shipping costs
Subject to prior sale

Control line, 0012430, LAPP

Features

  • UV and weather-resistant
  • Flame-retardant

Applications

  • For intrinsically safe circuits
Technical specifications
Filter Property Value
Product type control line
Number of cores 4
Cable cross-section 0.75 mm²
Colour blue
Material PVC
Outer diameter 6.2 mm
Shielding unshielded
Halogen free No
Protective conductor available No
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Core colour sequence VDE 0293-1
Drag chain suitable No
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Test voltage 3 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin BG
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes