0012422 | LAPP
PVC control line ÖLFLEX EB 5 x 0.75 mm², unshielded, blue, 0012422
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.4633 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.46 € *
Price list
Quantity
Price per unit*
1 mtr.
2.4633 €
10 mtr.
2.1420 €
50 mtr.
1.9754 €
100 mtr.
1.8207 €
500 mtr.
1.7136 €
*incl. VAT plus shipping costs
Subject to prior sale
Control line, 0012422, LAPP
Features
- UV and weather-resistant
- Flame-retardant
Applications
- For intrinsically safe circuits
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 5 | |
| Cable cross-section | 0.75 mm² | |
| Colour | blue | |
| Material | PVC | |
| Outer diameter | 6.7 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | No | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PVC | |
| Core colour sequence | VDE 0293-1 | |
| Drag chain suitable | No | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -5 °C to 70 °C | |
| Test voltage | 3 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | BG |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |