0012345 | LAPP
PUR connection cable ÖLFLEX 500 P 2 x 1.0 mm², unshielded, orange, 0012345
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
4.0817 € *
Standard delivery time from the manufacturer is: On Request
PUR Power cable, 0012345/100, LAPP
ÖLFLEX® 500 P - PUR power cable with highly flexible conductors and high mechanical strength for durable and oil resistant application with handheld equipment.
FEATURES
- Suitable for outdoor applications
- Oil-resistant
- Cold-resistant
- Mechanical resistance
Technical Data
- Cable material: Copper, bright
- Core insulation material: TPE
- Color: orange
- Conductor category: Cl.6 = finest-stranded
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Number of cores | 2 | |
| Cable cross-section | 1.0 mm² | |
| Colour | orange | |
| Material | PUR | |
| Outer diameter | 7.2 mm | |
| Shielding | unshielded | |
| Halogen free | Yes | |
| Protective conductor available | No | |
| Cable material | copper, bright | |
| Conductor category | CL.6 = finest stranded | |
| Core insulation material | TPE | |
| Core colour sequence | VDE 0293-308 | |
| Drag chain suitable | No | |
| Standard number | EAC | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (unmoved) | -50 °C to 80 °C | |
| Temperature range (active) | -40 °C to 80 °C | |
| Test voltage | 3 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |