00123043 | LAPP
PUR connection cable ÖLFLEX 450 P 5 G 2.5 mm², unshielded, yellow, 00123043
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
7.497 € *
Standard delivery time from the manufacturer is: On Request
Connection cable, 00123043, LAPP
Features
- Good oil resistance
- Abrasion and notch-resistant
- Flame-retardant
- Low-adhesive surface
- Resistant to hydrolysis and microbes
Applications
- Portable handheld electrical devices such as drills, sanders, jig saws or grinders
- Power or extension cord
- Portable devices for the home and garden
- Under consideration of the temperature range also suitable for outdoor use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Number of cores | 5 | |
| Cable cross-section | 2.5 mm² | |
| Colour | yellow | |
| Material | PUR | |
| Outer diameter | 13.6 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PVC | |
| Drag chain suitable | No | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -5 °C to 70 °C | |
| Test voltage | 3 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |