0011204 | LAPP

PVC control line H05VV5-F 4 G 0.75 mm², unshielded, gray, 0011204

Order No.: 33P458
EAN: 4044774539874
MPN:
0011204
H05VV5-F 4G0,75
Series: H05VV5-F
0011204 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
2.7132 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
271.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
2.7132 €

Control cable, 0011204, LAPP

Features

  • Flame-retardant
  • Oil-resistant
  • Good chemical resistance

Applications

  • Plant engineering
  • Industrial machinery
  • Heating and air-conditioning systems
  • Machine tools
  • Mainly used in dry, damp and wet interiors (including water-oil mixtures), but not for outdoor use
Technical specifications
Filter Property Value
Product type control line
Number of cores 4
Cable cross-section 0.75 mm²
Colour gray
Material PVC
Outer diameter 8.3 mm
Shielding unshielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Core colour sequence black/green-yellow
Drag chain suitable No
Standard number IEC, EN
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 70 °C
Temperature range (active) -5 °C to 70 °C
Test voltage 2 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes