0011150 | LAPP

PVC control line ÖLFLEX 191 3 G 2.5 mm², AWG 14, unshielded, gray, 0011150

Order No.: 33P407
EAN: 4044774538730
MPN:
0011150
ÖLFLEX 191 3G2,5
Series: ÖLFLEX 191
0011150 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
3.1654 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
237.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
75 mtr.
3.1654 €

Control cable, 0011150, LAPP

Features

  • Flame-retardant
  • Oil-resistant
  • Good chemical resistance

Applications

  • Plant engineering
  • Industrial machinery
  • Heating and air-conditioning systems
  • Machine tools
  • Mainly used in dry, damp and wet interiors (including water-oil mixtures), but not for outdoor use
Technical specifications
Filter Property Value
Product type control line
Number of cores 3
Cable cross-section 2.5 mm²
AWG cross-section AWG 14
Colour gray
Material PVC
Outer diameter 8.4 mm
Shielding unshielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Core colour sequence black/green-yellow
Drag chain suitable No
Standard number IEC, EN
Rated voltage 500 V
Rated voltage U0 300 V
Rated voltage UL/CSA 600 V
Temperature range (unmoved) -40 °C to 70 °C
Temperature range (active) -5 °C to 70 °C
Test voltage 4 kV
Logistics
Property Value
Country of origin FR
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes