0011038 | LAPP
PVC control line H05VV5-F 7 G 2.5 mm², unshielded, gray, 0011038
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
7.1638 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
358.19 € *
Price list
Quantity
Price per unit*
50 mtr.
7.1638 €
100 mtr.
6.5807 €
*incl. VAT plus shipping costs
Subject to prior sale
Control cable, 0011038, LAPP
Features
- Flame-retardant
- Oil-resistant
- Good chemical resistance
Applications
- Plant engineering
- Industrial machinery
- Heating and air-conditioning systems
- Machine tools
- Mainly used in dry, damp and wet interiors (including water-oil mixtures), but not for outdoor use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 7 | |
| Cable cross-section | 2.5 mm² | |
| Colour | gray | |
| Material | PVC | |
| Outer diameter | 16.8 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PVC | |
| Core colour sequence | black/green-yellow | |
| Drag chain suitable | No | |
| Standard number | IEC, EN | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (unmoved) | -40 °C to 70 °C | |
| Temperature range (active) | -5 °C to 70 °C | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | BG |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |