00101153 | LAPP

PVC connection and control cable ÖLFLEX CLASSIC 100 450/750 V 4 G 25 mm², AWG 4, unshielded, gray, 00101153

Order No.: 30P9404
EAN: 4044774535296
MPN:
00101153
ÖLFLEX CLASSIC100 450V/ 4G25
00101153 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
52.955 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
26,477.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 mtr.
52.955 €

PVC Control cable, 00101153/100, LAPP

ÖLFLEX® CLASSIC 100 - flexible PVC cable, colour coded, power and control cable for various applications, 450/750V, also for YSLY or YY.

FEATURES

  • Good chemical resistance
  • Torsion-resistant
  • Flame-retardant
  • High electrical performance

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Filter Property Value
Product type connection and control cable
Number of cores 4
Cable cross-section 25 mm²
AWG cross-section AWG 4
Colour gray
Material PVC
Outer diameter 25 mm
Shielding unshielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Core colour sequence VDE 0293-308
Drag chain suitable No
Standard number IEC, EN
Rated voltage 750 V
Rated voltage U0 450 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Test voltage 4 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin QU
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes