00101133 | LAPP

PVC connection and control cable ÖLFLEX CLASSIC 100 450/750 V 5 G 16 mm², AWG 6, unshielded, gray, 00101133

Order No.: 30P9438
EAN: 4044774535241
MPN:
00101133
ÖLFLEX CLASSIC100 450V/ 5G16
00101133 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
36.533 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
18,266.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 mtr.
36.533 €

PVC Control cable, 00101133/100, LAPP

ÖLFLEX® CLASSIC 100 - flexible PVC cable, colour coded, power and control cable for various applications, 450/750V, also for YSLY or YY.

FEATURES

  • Good chemical resistance
  • Torsion-resistant
  • Flame-retardant
  • High electrical performance

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Filter Property Value
Product type connection and control cable
Number of cores 5
Cable cross-section 16 mm²
AWG cross-section AWG 6
Colour gray
Material PVC
Outer diameter 22 mm
Shielding unshielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Core colour sequence VDE 0293-308
Drag chain suitable No
Standard number IEC, EN
Rated voltage 750 V
Rated voltage U0 450 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Test voltage 4 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes