0010071/100 | LAPP
PVC control line ÖLFLEX CLASSIC 100 300/500 V 12 G 1.5 mm², AWG 16, unshielded, gray, 0010071/100
Order No.: 30P8990
EAN: 4044774534220
MPN:
0010071/100
ÖLFLEX CLASSIC 100 12G1,5
Series: ÖLFLEX CLASSIC 100 300/500 V
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
7.8778 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
787.78 € *
Price list
Quantity
Price per unit*
100 mtr.
7.8778 €
500 mtr.
6.9258 €
*incl. VAT plus shipping costs
Subject to prior sale
PVC Control cable, 0010071/100, LAPP
ÖLFLEX® CLASSIC 100 - flexible PVC cable, colour coded, control cable for various applications, 300/500V, also for YSLY or YY.
FEATURES
- Good chemical resistance
- Torsion-resistant
- Flame-retardant
- Space saving installation
Technical Data
- Cable material: Copper, bright
- Core insulation material: PVC
- Color: gray
- Conductor category: Cl.5 = fine-stranded
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 12 | |
| Cable cross-section | 1.5 mm² | |
| AWG cross-section | AWG 16 | |
| Colour | gray | |
| Material | PVC | |
| Outer diameter | 12 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PVC | |
| Drag chain suitable | No | |
| Standard number | EN 50525-2-51 | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -5 °C to 70 °C | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BG |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |