0010045/100 | LAPP
PVC control line ÖLFLEX CLASSIC 100 300/500 V 6 G 1.0 mm², AWG 18, unshielded, gray, 0010045/100
Order No.: 95F356
EAN: 4044774533575
MPN:
0010045/100
ÖLFLEX CLASSIC 100 6G1,0
Series: ÖLFLEX CLASSIC 100 300/500 V
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
4.4149 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.41 € *
Price list
Quantity
Price per unit*
1 mtr.
4.4149 €
10 mtr.
3.9746 €
50 mtr.
3.5224 €
100 mtr.
3.0940 €
500 mtr.
2.7132 €
*incl. VAT plus shipping costs
Subject to prior sale
Control cables, non-shielded, type Lapp Kabel ÖLFLEX CLASSIC 100.
Flame retardant to IEC 60332-1-2, high flexibility by means of wires twisted in layers with short stroke length, good chemical resistance, particularly suited for use at industrial ambient conditions
Cross-section 1.0 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 6 | |
| Cable cross-section | 1.0 mm² | |
| AWG cross-section | AWG 18 | |
| Colour | gray | |
| Material | PVC | |
| Outer diameter | 8 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PVC | |
| Drag chain suitable | No | |
| Standard number | EN 50525-2-51 | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -5 °C to 70 °C | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | BG |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |