00100434/100 | LAPP

PVC control line ÖLFLEX CLASSIC 100 300/500 V 4 G 1.0 mm², AWG 18, unshielded, gray, 00100434/100

Order No.: 95F353
EAN: 4044775069080
MPN:
00100434/100
ÖLFLEX CLASSIC 100 4G1,0
00100434/100 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
2.6061 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.61 € *
Price list
Quantity
Price per unit*
1 mtr.
2.6061 €
10 mtr.
2.3443 €
50 mtr.
2.0706 €
100 mtr.
1.8326 €
500 mtr.
1.6065 €
*incl. VAT plus shipping costs
Subject to prior sale

Control cables, non-shielded, type Lapp Kabel ÖLFLEX CLASSIC 100.

Flame retardant to IEC 60332-1-2, high flexibility by means of wires twisted in layers with short stroke length, good chemical resistance, particularly suited for use at industrial ambient conditions

Cross-section 1.0 mm².

Technical specifications
Filter Property Value
Product type control line
Number of cores 4
Cable cross-section 1.0 mm²
AWG cross-section AWG 18
Colour gray
Material PVC
Outer diameter 6.5 mm
Shielding unshielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Core colour sequence VDE 0293-308
Drag chain suitable No
Standard number EN 50525-2-51
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Test voltage 4 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin BG
Original Packaging Ring with 100 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes