70314100 | LAPP

Socket contact insert, H-B 16, 16 pole, screw connection, with PE contact, 70314100

Order No.: 30P1675
EAN: 4044773546101
MPN:
70314100
TB-H-BE 16 BLI KLEMMADAP. 1-16
Series: EPIC TB-H-BE 16
70314100 LAPP Contact Inserts Image 1
70314100 LAPP Contact Inserts Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
43.5302 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
435.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
43.5302 €

Contact insert, 70314100, LAPP

The standard insert is ideal for use in control cabinets, has 16 contacts and can be used, For example, in investment construction.

Applications

  • Control cabinet manufacturing
  • Plant engineering
Technical specifications
Filter Property Value
Version socket contact insert
Shell size H-B 16
Contact connection screw connection
Pin number 16 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes