44423206 | LAPP
Pin contact insert, H-B 24, 24 pole, push-in, with PE contact, 44423206
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.8829 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
24.88 € *
Price list
Quantity
Price per unit*
1 pcs.
24.8829 €
5 pcs.
22.3958 €
10 pcs.
20.5394 €
50 pcs.
19.2899 €
100 pcs.
18.0523 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 44423206, LAPP
The multi-functional insert for various applications can be used for higher voltages and currents and is highly reliable.
Features
- Mechanical and plant engineering
- Rail
- Assembly time
- Robust
- Temperature-resistant
Applications
- Mechanical engineering
- Plastics industry
- Light & sound technology
- Railway applications / vehicle construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | H-B 24 | |
| Contact connection | push-in | |
| Pin number | 24 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |