44423205 | LAPP
Socket contact insert, H-B 16, 16 pole, push-in, with PE contact, 44423205
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.0154 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
21.02 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0154 €
5 pcs.
18.9210 €
10 pcs.
17.3383 €
50 pcs.
16.2911 €
100 pcs.
15.2439 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 44423205, LAPP
Inserting the wire with the female terminal into the push-in insert without using the tool ensures safe installation and saves time.
Features
- Mechanical and plant engineering
- Rail
- Assembly time
- Robust
- Temperature-resistant
Applications
- Mechanical engineering
- Plastics industry
- Light & sound technology
- Railway applications / vehicle construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | H-B 16 | |
| Contact connection | push-in | |
| Pin number | 16 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |