44423202 | LAPP
Pin contact insert, H-B 10, 10 pole, push-in, with PE contact, 44423202
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.8274 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
14.83 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8274 €
5 pcs.
13.3518 €
10 pcs.
12.2332 €
50 pcs.
11.5073 €
100 pcs.
10.7576 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 44423202, LAPP
The 44423202 can be used for various applications at higher voltages, currents and is highly reliable, For example in mechanical engineering.
Features
- Mechanical and plant engineering
- Rail
- Assembly time
- Robust
- Temperature-resistant
Applications
- Mechanical engineering
- Plastics industry
- Light & sound technology
- Railway applications / vehicle construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | H-B 10 | |
| Contact connection | push-in | |
| Pin number | 10 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |