44423201 | LAPP
Socket contact insert, H-B 6, 6 pole, push-in, with PE contact, 44423201
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.9238 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
11.92 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9238 €
5 pcs.
10.7457 €
10 pcs.
9.8413 €
50 pcs.
9.2582 €
100 pcs.
8.6394 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 44423201, LAPP
The standard insert with screw termination, crimp termination, spring-type terminal or push-in terminal is suitable, For example, For use in the plastics industry.
Features
- Mechanical and plant engineering
- Rail
- Assembly time
- Robust
- Temperature-resistant
Applications
- Mechanical engineering
- Plastics industry
- Light & sound technology
- Railway applications / vehicle construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | H-B 6 | |
| Contact connection | push-in | |
| Pin number | 6 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |