11273000 | LAPP

Socket contact insert, H-B 24, 64 pole, crimp connection, with PE contact, 11273000

Order No.: 30P745
EAN: 4044773598308
MPN:
11273000
H-D 64 BCM STECKDOSENEINSATZ
Series: EPIC H-D 64
11273000 LAPP Contact Inserts Image 1
11273000 LAPP Contact Inserts Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.4684 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
19.47 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4684 €
5 pcs.
17.5287 €
10 pcs.
16.0531 €
50 pcs.
15.0892 €
100 pcs.
14.1134 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 11273000, LAPP

The insert for rectangular connectors is ideal for use in applications requiring a high number of contacts. These can be found, For example, in investment constructions.

Features

  • Mechanical and plant engineering
  • Space requirement
  • Robust

Applications

  • Plant engineering
  • Light & sound technology
Technical specifications
Filter Property Value
Version socket contact insert
Shell size H-B 24
Contact connection crimp connection
Pin number 64 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85472000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes