11272000 | LAPP
Pin contact insert, H-B 24, 64 pole, crimp connection, with PE contact, 11272000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.8611 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
19.86 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8611 €
5 pcs.
17.8619 €
10 pcs.
16.3863 €
50 pcs.
15.3867 €
100 pcs.
14.3990 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 11272000, LAPP
The insert for rectangular connectors is ideal for use in applications requiring a high number of contacts. These can be found, For example, in investment constructions.
Features
- Mechanical and plant engineering
- Space requirement
- Robust
Applications
- Plant engineering
- Light & sound technology
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | H-B 24 | |
| Contact connection | crimp connection | |
| Pin number | 64 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |