11271000 | LAPP
Socket contact insert, H-B 24, 64 pole, crimp connection, with PE contact, 11271000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.3966 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
20.40 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3966 €
5 pcs.
18.3617 €
10 pcs.
16.8266 €
50 pcs.
15.8032 €
100 pcs.
14.7917 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 11271000, LAPP
The connector insert with 64 pressed contacts is suitable for rectangular connectors in lighting and sound systems.
Features
- Mechanical and plant engineering
- Space requirement
- Robust
Applications
- Plant engineering
- Light & sound technology
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | H-B 24 | |
| Contact connection | crimp connection | |
| Pin number | 64 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |