11266000 | LAPP

Socket contact insert, H-B 16, 40 pole, crimp connection, with PE contact, 11266000

Order No.: 30P740
EAN: 4044773100600
MPN:
11266000
H-D 40 BCG (A)
Series: EPIC H-D 40
11266000 LAPP Contact Inserts Image 1
11266000 LAPP Contact Inserts Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.2177 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
21.22 € *
Price list
Quantity
Price per unit*
1 pcs.
21.2177 €
5 pcs.
19.0876 €
10 pcs.
17.5049 €
50 pcs.
16.4458 €
100 pcs.
15.3748 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 11266000, LAPP

The insert with pressed contacts can be used, For example, in investment construction or lighting and sound systems.

Features

  • Mechanical and plant engineering
  • Space requirement
  • Robust

Applications

  • Plant engineering
  • Light & sound technology
Technical specifications
Filter Property Value
Version socket contact insert
Shell size H-B 16
Contact connection crimp connection
Pin number 40 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85472000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes