11265200 | LAPP
Pin contact insert, H-B 16, 40 pole, crimp connection, with PE contact, 11265200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.5299 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
14.53 € *
Price list
Quantity
Price per unit*
1 pcs.
14.5299 €
5 pcs.
13.0781 €
10 pcs.
11.9952 €
50 pcs.
11.2574 €
100 pcs.
10.5315 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 11265200, LAPP
The connector insert has 40 machined contacts and it is the ideal option for use in all applications requiring a high number of contacts.
Features
- Mechanical and plant engineering
- Space requirement
- Robust
Applications
- Plant engineering
- Light & sound technology
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | H-B 16 | |
| Contact connection | crimp connection | |
| Pin number | 40 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |