11256000 | LAPP

Socket contact insert, H-A 10, 15 pole, crimp connection, with PE contact, 11256000

Order No.: 30P724
EAN: 4044773101485
MPN:
11256000
H-D 15 BCG (A)
Series: EPIC H-D 15
11256000 LAPP Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.0539 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
14.05 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0539 €
5 pcs.
12.6497 €
10 pcs.
11.5906 €
50 pcs.
10.9004 €
100 pcs.
10.1983 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 11256000, LAPP

The H-D insert for pressed and machined crimped contacts is the ideal and reliable option for use in control systems.

Features

  • Space requirement
  • Robust

Applications

  • Machine and equipment manufacturing
  • Control engineering
Technical specifications
Filter Property Value
Version socket contact insert
Shell size H-A 10
Contact connection crimp connection
Pin number 15 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85472000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes