11255000 | LAPP

Pin contact insert, H-A 10, 15 pole, crimp connection, with PE contact, 11255000

Order No.: 30P726
EAN: 4044773101775
MPN:
11255000
H-D 15 SCG STECKEREINSATZ (A)
Series: EPIC H-D 15
11255000 LAPP Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.2677 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
15.27 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2677 €
5 pcs.
13.7326 €
10 pcs.
12.5902 €
50 pcs.
11.8286 €
100 pcs.
11.0670 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 11255000, LAPP

The H-D insert for pressed and machined crimped contacts is the ideal and reliable option for use in control systems.

Features

  • Space requirement
  • Robust

Applications

  • Machine and equipment manufacturing
  • Control engineering
Technical specifications
Filter Property Value
Version pin contact insert
Shell size H-A 10
Contact connection crimp connection
Pin number 15 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85472000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes