11252500 | LAPP

Pin contact insert, H-A 3, 8 pole, crimp connection, with PE contact, 11252500

Order No.: 30P753
EAN: 4044773598643
MPN:
11252500
H-D 8 SCM STECKEREINSATZ
Series: EPIC H-D 8
11252500 LAPP Contact Inserts Image 1
11252500 LAPP Contact Inserts Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.9861 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.99 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9861 €
5 pcs.
4.4982 €
10 pcs.
4.1055 €
50 pcs.
3.8675 €
100 pcs.
3.6176 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 11252500, LAPP

The powerful and compact standard insert has PE contacts with screw termination and is suitable, For example, For control systems.

Features

  • Mechanical and plant engineering
  • Space requirement
  • Robust

Applications

  • Machine and equipment manufacturing
  • Control engineering
Technical specifications
Filter Property Value
Version pin contact insert
Shell size H-A 3
Contact connection crimp connection
Pin number 8 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85472000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes