11251000 | LAPP
Socket contact insert, H-A 3, 7 pole, crimp connection, with PE contact, 11251000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5934 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.59 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5934 €
5 pcs.
4.1293 €
10 pcs.
3.7842 €
50 pcs.
3.5581 €
100 pcs.
3.3439 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 11251000, LAPP
The compact standard insert with space-saving crimped contact can be used in temperatures from -40 to +100 degrees and up to +125 degrees for a short period.
Features
- Space requirement
- Robust
Applications
- Machine and equipment manufacturing
- Control engineering
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | H-A 3 | |
| Contact connection | crimp connection | |
| Pin number | 7 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |