11250500 | LAPP
Pin contact insert, H-A 3, 7 pole, crimp connection, with PE contact, 11250500
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3911 € *
Available: 6 pcs.
Total Price:
4.39 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3911 €
5 pcs.
3.9389 €
10 pcs.
3.6176 €
50 pcs.
3.4034 €
100 pcs.
3.1892 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 11250500, LAPP
The compact standard insert has machined contacts and is suitable, For example, For control systems and machine or device manufacturing.
Features
- Mechanical and plant engineering
- Space requirement
- Robust
Applications
- Machine and equipment manufacturing
- Control engineering
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | H-A 3 | |
| Contact connection | crimp connection | |
| Pin number | 7 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |