10503100 | LAPP
Spring contact insert, STA 20, 20 pole, equipped, screw connection, 10503100
Contact insert, 10503100, LAPP
The insert with 20 contacts is suitable for screw termination and is a tried-and-tested choice thanks to its strong contact springs. It is suitable for control systems.
Features
- Mechanical and plant engineering
Applications
- Control systems
- Rack technology
- Electronic laboratory
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | spring contact insert | |
| Shell size | STA 20 | |
| Additional parts | equipped | |
| Contact connection | screw connection | |
| Pin number | 20 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |