10500200 | LAPP
Pin contact insert, STA 20, 20 pole, equipped, solder connection, 10500200
Contact insert, 10500200, LAPP
The connector insert for solder termination is ideal for control cabinets. Moreover, it has strong contact springs.
Features
- Mechanical and plant engineering
Applications
- Control systems
- Rack technology
- Electronic laboratory
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | STA 20 | |
| Additional parts | equipped | |
| Contact connection | solder connection | |
| Pin number | 20 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |