10492200 | LAPP
Spring contact insert, STA 14, 14 pole, equipped, solder connection, 10492200
Contact insert, 10492200, LAPP
The connector insert for solder termination with an internal resistance of less than 3 milliohms is the perfect choice for control cabinets and electronic laboratories.
Features
- Mechanical and plant engineering
Applications
- Control systems
- Rack technology
- Electronic laboratory
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | spring contact insert | |
| Shell size | STA 14 | |
| Additional parts | equipped | |
| Contact connection | solder connection | |
| Pin number | 14 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |