10432000 | LAPP
Socket contact insert, H-A 4, 5 pole, screw connection, with PE contact, 10432000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.2459 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
10.25 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2459 €
5 pcs.
9.2225 €
10 pcs.
8.4490 €
50 pcs.
7.9492 €
100 pcs.
7.4256 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 10432000, LAPP
The robust insert has a screw connection that is easy to operate and can be used, For example, in control systems.
Features
- Mechanical and plant engineering
- Rail
- Wind energy
- Assembly time
- Space requirement
- Variety of approval certifications
Applications
- Machine and equipment manufacturing
- Control engineering
- Apparatus construction
- Railway applications / vehicle construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | H-A 4 | |
| Contact connection | screw connection | |
| Pin number | 5 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |