10401200 | LAPP
Socket contact insert, H-B 16, 16 pole, spring-clamp connection, with PE contact, 10401200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.6469 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
19.65 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6469 €
5 pcs.
17.6953 €
10 pcs.
16.2078 €
50 pcs.
15.2320 €
100 pcs.
14.2562 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 10401200, LAPP
The connector insert for rectangular connectors is ideal for reliable application at higher voltages and currents, For example in the plastics industry.
Features
- Mechanical and plant engineering
- Assembly time
- Robust
- Temperature-resistant
Applications
- Mechanical engineering
- Light & sound technology
- Plastics industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | H-B 16 | |
| Contact connection | spring-clamp connection | |
| Pin number | 16 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |