10400300 | LAPP
Pin contact insert, H-B 24, 24 pole, spring-clamp connection, with PE contact, 10400300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.3716 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
23.37 € *
Price list
Quantity
Price per unit*
1 pcs.
23.3716 €
5 pcs.
21.0392 €
10 pcs.
19.2899 €
50 pcs.
18.1118 €
100 pcs.
16.9575 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 10400300, LAPP
The connector insert with spring-type terminal is ideal for mechanical engineering, is highly reliable and suitable for higher voltages and currents.
Features
- Mechanical and plant engineering
- Assembly time
- Robust
- Temperature-resistant
Applications
- Mechanical engineering
- Light & sound technology
- Plastics industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | H-B 24 | |
| Contact connection | spring-clamp connection | |
| Pin number | 24 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |