10400100 | LAPP
Pin contact insert, H-B 10, 10 pole, spring-clamp connection, with PE contact, 10400100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.3514 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
14.35 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3514 €
5 pcs.
12.9115 €
10 pcs.
11.8405 €
50 pcs.
11.1146 €
100 pcs.
10.4006 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 10400100, LAPP
The multi-functional insert with spring-type terminal can be used for higher voltages and currents and is highly reliable.
Features
- Mechanical and plant engineering
- Assembly time
- Robust
- Temperature-resistant
Applications
- Mechanical engineering
- Light & sound technology
- Plastics industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | H-B 10 | |
| Contact connection | spring-clamp connection | |
| Pin number | 10 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |