10270110 | LAPP
Pin contact insert, H-B 24, 12 pole, screw connection, with PE contact, 10270110
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.2903 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
18.29 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2903 €
5 pcs.
16.4696 €
10 pcs.
15.1011 €
50 pcs.
14.1848 €
100 pcs.
13.2685 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 10270110, LAPP
The multi-pole insert enables switching operation for disconnecting loads and can be used in investment construction.
Features
- Temperature-resistant
Applications
- Mechanical engineering
- Plant engineering
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | H-B 24 | |
| Contact connection | screw connection | |
| Pin number | 12 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |