10240110 | LAPP
Socket contact insert, H-B 16, 8 pole, screw connection, with PE contact, 10240110
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.6493 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
13.65 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6493 €
5 pcs.
12.2808 €
10 pcs.
11.2574 €
50 pcs.
10.5791 €
100 pcs.
9.8889 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 10240110, LAPP
The multi-pole high-voltage insert has two switching contacts and is the ideal solution for investment construction and mechanical engineering.
Features
- Temperature-resistant
Applications
- Mechanical engineering
- Plant engineering
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | H-B 16 | |
| Contact connection | screw connection | |
| Pin number | 8 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |