10211010 | LAPP
Socket contact insert, H-B 10, 5 pole, screw connection, with PE contact, 10211010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.8405 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
11.84 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8405 €
5 pcs.
10.6624 €
10 pcs.
9.7699 €
50 pcs.
9.1868 €
100 pcs.
8.5799 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 10211010, LAPP
The multi-pole insert has delayed switching contacts, which interrupt the power supply of the respective connection before the working contacts are disconnected.
Features
- Mechanical and plant engineering
- Temperature-resistant
Applications
- Plant engineering
- Mechanical engineering
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | H-B 10 | |
| Contact connection | screw connection | |
| Pin number | 5 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |