10210110 | LAPP
Pin contact insert, H-B 10, 5 pole, screw connection, with PE contact, 10210110
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.9480 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
10.95 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9480 €
5 pcs.
9.8532 €
10 pcs.
9.0321 €
50 pcs.
8.4728 €
100 pcs.
7.9373 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 10210110, LAPP
The multi-pole insert has delayed switching contacts, which interrupt the power supply of the respective connection before the working contacts are disconnected.
Features
- Mechanical and plant engineering
- Temperature-resistant
Applications
- Plant engineering
- Mechanical engineering
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | H-B 10 | |
| Contact connection | screw connection | |
| Pin number | 5 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |