10196000 | LAPP
Pin contact insert, H-B 24, 24 pole, screw connection, with PE contact, 10196000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.5886 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
16.59 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5886 €
5 pcs.
14.9226 €
10 pcs.
13.6731 €
50 pcs.
12.8520 €
100 pcs.
12.0190 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 10196000, LAPP
The multi-functional insert with screw termination is able to withstand temperatures of +125 degrees for a short period and is suitable for the plastics industry.
Features
- Mechanical and plant engineering
- Rail
- Robust
- Temperature-resistant
Applications
- Mechanical engineering
- Plastics industry
- Light & sound technology
- Railway applications / vehicle construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | H-B 24 | |
| Contact connection | screw connection | |
| Pin number | 24 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |