10195000 | LAPP

Socket contact insert, H-B 16, 16 pole, screw connection, with PE contact, 10195000

Order No.: 30P654
EAN: 4044773054774
MPN:
10195000
EPIC H-BE 16 BS DR
Series: EPIC H-BE 16
10195000 LAPP Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.8869 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
14.89 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8869 €
5 pcs.
13.4113 €
10 pcs.
12.2927 €
50 pcs.
11.5549 €
100 pcs.
10.8052 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 10195000, LAPP

The multi-functional insert with screw termination can be used for a broad range of applications. It can be used, For example, in the plastics industry.

Features

  • Mechanical and plant engineering
  • Rail
  • Robust
  • Temperature-resistant

Applications

  • Mechanical engineering
  • Plastics industry
  • Light & sound technology
  • Railway applications / vehicle construction
Technical specifications
Filter Property Value
Version socket contact insert
Shell size H-B 16
Contact connection screw connection
Pin number 16 pole
PE contact Yes
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes