10171600 | LAPP

Socket contact insert, H-B 16, 6 pole, equipped, screw connection, with PE contact, 10171600

Order No.: 30P709
EAN: 4044773500738
MPN:
10171600
EPIC H-BS 6 BS/SO 7-12 DR
Series: EPIC H-BS
10171600 LAPP Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.5838 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
28.58 € *
Price list
Quantity
Price per unit*
1 pcs.
28.5838 €
5 pcs.
25.7159 €
10 pcs.
23.5858 €
50 pcs.
22.1459 €
100 pcs.
20.7179 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 10171600, LAPP

The connector insert for current load up to 35 A has 12 contacts and screw termination. It is suitable for investment construction and mechanical engineering.

Features

  • Mechanical and plant engineering
  • Robust
  • Temperature-resistant

Applications

  • Plant engineering
  • Mechanical engineering
  • Drive systems
  • Railway applications / vehicle construction
Technical specifications
Filter Property Value
Version socket contact insert
Shell size H-B 16
Additional parts equipped
Contact connection screw connection
Pin number 6 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes