10171000 | LAPP
Socket contact insert, H-B 16, 6 pole, equipped, screw connection, with PE contact, 10171000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.1907 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
29.19 € *
Price list
Quantity
Price per unit*
1 pcs.
29.1907 €
5 pcs.
26.2752 €
10 pcs.
24.0856 €
50 pcs.
22.6219 €
100 pcs.
21.1701 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 10171000, LAPP
The standard connector insert is suitable for current load up to 35 A and can be used, For example, in drive systems or mechanical engineering.
Features
- Mechanical and plant engineering
- Robust
- Temperature-resistant
Applications
- Plant engineering
- Mechanical engineering
- Drive systems
- Railway applications / vehicle construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | H-B 16 | |
| Additional parts | equipped | |
| Contact connection | screw connection | |
| Pin number | 6 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |